• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40260108 4026 8 VERSTELLBARER EINMAULSCHLUESSEL Single-ended open ring spanner Spanner size (metric) 30 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 36.04
-8 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable single-ended open ring spanner No. 4026 New!

  • left-handed
  • DIN 3117/ISO 6787 FORM B.
  • ASME B 107,100
  • Jaw position 22.5°
  • Chromium-vanadium, phosphated

Technical specifications

  • a:14 mm
  • b 62 mm
  • L 207 mm
  • Offset angle: 15 °
  • Weight 310 g.
Product type

Single-ended open ring spanner

Spanner size

30 mm

Size

30 mm

Length

206 mm

Material

Chromium-vanadium steel

Material properties

phosphated

DIN standard

DIN 3117

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487908 Stahlwille 40260108 4026 8 VERSTELLBARER EINMAULSCHLUESSEL Single-ended open ring spanner Spanner size (metric) 30 mm

Description


· left-handed · DIN 3117/ISO 6787 FORM B. · ASME B 107.100 · jaw position 22.5° · Chrome-Vanadium, phosphated

This text is machine translated.

Scope of delivery

  • 1x No. 4026 8 ADJUSTABLE ONE-WRENCH, single-ended spanner, adjustable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.02€ 154.97*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)