• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41051011 21 10 X 11 Double-ended box wrench Spanner size (metric) 10 - 11 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-ended ring spanner no. 21

  • Steel WILLESTABIL®
  • straight
  • DIN 837/ISO 10103
  • Chrome alloy steel, chrome plated

Technical specifications

  • a: 6 mm
  • L 150 mm
  • d1 15.4 mm
  • d2 16.6 mm
  • Output profile: Double hexagonal head
  • Weight: 30 g
Product type

Double-ended box wrench

Spanner size

10 mm

11 mm

Size

10 mm

Length

150 mm

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN 837

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486160 Stahlwille 41051011 21 10 X 11 Double-ended box wrench Spanner size (metric) 10 - 11 mm

Description


· Steel WILLESTABIL® · straight · DIN 837/ISO 10103 · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 21 10 X 11, double-ring spanner

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)