• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41131213 25 12 X 13 RATSCHENRINGSCHLUESSEL Double-ended ratcheting box wrench set Spanner size (metric) 12 -

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratchet ring spanner no. 25

  • With double hex head
  • straight
  • 22 teeth
  • Chrome-plated

Technical specifications

  • a 12 mm
  • L 170 mm
  • d1 26 mm
  • d2 30 mm
  • Output profile: Double hexagonal head
  • Weight 135 g
Product type

Double-ended ratcheting box wrench set

Spanner size

12 mm

13 mm

Size

12 mm

No. of teeth

22

Length

170 mm

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486982 Stahlwille 41131213 25 12 X 13 RATSCHENRINGSCHLUESSEL Double-ended ratcheting box wrench set Spanner size (metric) 12 -

Description


· with double hexagon · straight · 22 teeth · chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 25 12 X 13 ratchet ring spanner, ratchet ring spanner

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)