• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41552428 26A 3/8 X 7/16 RATSCHENRINGSCHLUESSEL Double-ended ratcheting box wrench set Spanner size (inches) 3

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratchet ring spanner no. 26a

  • switchable
  • With double hex head
  • Angled
  • 22 teeth
  • Chrome-plated

Technical specifications

  • a 9 mm
  • L 139 mm
  • d1 20 mm
  • d2 23 mm
  • Output profile: Double hexagonal head
  • Weight 80 g
Product type

Double-ended ratcheting box wrench set

Size

3/8"

7/16"

No. of teeth

22

Length

139 mm

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486990 Stahlwille 41552428 26A 3/8 X 7/16 RATSCHENRINGSCHLUESSEL Double-ended ratcheting box wrench set Spanner size (inches) 3

Description


· switchable · with double hexagon · angled · 22 teeth · chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 26A 3/8 X 7/16 ratchet ring spanner, ratchet ring spanner

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)