• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41481620 24 A 1/4 X 5/16 Double-ended box wrench Spanner size (inches) 1/4" - 5/16"

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open end double-end ring spanner no. 24a (hexagonal)

  • With hexagonal
  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 5.5 mm
  • a2 7 mm
  • L 105 mm
  • d1 16.5 mm
  • d2 18 mm
  • m1 3.7 mm
  • m2 5 mm
  • Output profile: Hexagonal
  • Offset angle: 10 °
  • Weight: 32 g
Product type

Double-ended box wrench

Size

1/4"

5/16"

Length

105 mm

Material

Chrome steel alloy

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486251 Stahlwille 41481620 24 A 1/4 X 5/16 Double-ended box wrench Spanner size (inches) 1/4" - 5/16"

Description


· with hexagonal · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 24 A 1/4 X 5/16, double-ended open ring spanner, angled OPEN RING

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)