• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41572428 25ASP 24 X 28 RATSCHENRINGSCHLUESSEL Double-ended ratcheting box wrench set Spanner size (inches) 3/

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spline drive ratchet ring spanner no. 25aSP

  • straight
  • With spline drive profile
  • 22 teeth
  • Chrome-plated

Technical specifications

  • a:13 mm
  • L 235 mm
  • d1 36 mm
  • d2 40 mm
  • Output profile: Spline
  • Weight: 279 g
Product type

Double-ended ratcheting box wrench set

Size

3/4"

7/8"

Size

3/4"

No. of teeth

22

Length

235 mm

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487003 Stahlwille 41572428 25ASP 24 X 28 RATSCHENRINGSCHLUESSEL Double-ended ratcheting box wrench set Spanner size (inches) 3/

Description


· straight · with spline drive profile · 22 teeth · chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 25ASP 24 X 28 ratchet ring spanner, ratchet ring spanner

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)