• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41612832 230 A 7/16 X 1/2 Double-ended box wrench Spanner size (inches) 1/2" - 7/16"

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-ended ring spanner no. 230a

  • flat offset
  • SAE AS 954 (dimensions and test values)
  • Fed. Spec. GGG-W-636E
  • S.B.A.C. Tech SPEC. T.S. 48 to 1/2"
  • HPQ ® high-performance steel, chrome-plated

Technical specifications

  • a1 8.7 mm
  • a2 9.1 mm
  • L 225 mm
  • d1 16.7 mm
  • d2 19.5 mm
  • t1 11.9 mm
  • t2 12.6 mm
  • Output profile: Double hexagonal head
  • Offset angle: 10 °
  • Weight 105 g
Product type

Double-ended box wrench

Size

7/16"

1/2"

Size

1/2"

Length

225 mm

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486265 Stahlwille 41612832 230 A 7/16 X 1/2 Double-ended box wrench Spanner size (inches) 1/2" - 7/16"

Description


· flat-cranked · SAE AS 954 (measurements and test values) · Fed. Spec. GGG-W-636E · S.B.A.C. Tech SPEC. T.S. 48 to 1/2" · HPQ ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 230 A 7/16 X 1/2, double-ring spanner

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)