• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 42050095 4205 95 Impact ring spanner Spanner size (metric) 95 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Impact ring spanner No. 4205

  • DIN 7444
  • Special steel, steel gray

Technical specifications

  • a: 41.5 mm
  • b 152 mm
  • L 400 mm
  • Weight: 4900 g
Product type

Impact ring spanner

Spanner size

95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486327 Stahlwille 42050095 4205 95 Impact ring spanner Spanner size (metric) 95 mm

Description


· DIN 7444 · Special steel, steel gray

This text is machine translated.

Scope of delivery

  • 1x No. 4205 95 IMPACT wrench, impact ring spanner

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)