• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 42050075 4205 75 Impact ring spanner Spanner size (metric) 75 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact ring spanner No. 4205

  • DIN 7444
  • Special steel, steel gray

Technical specifications

  • a 34 mm
  • b 114.5 mm
  • L 325 mm
  • Weight: 2780 g
Product type

Impact ring spanner

Spanner size

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486323 Stahlwille 42050075 4205 75 Impact ring spanner Spanner size (metric) 75 mm

Description


· DIN 7444 · Special steel, steel gray

This text is machine translated.

Scope of delivery

  • 1x No. 4205 75 IMPACT wrench, impact ring spanner

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)