• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 6551 6 300 65516300 Pipe wrench

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

No. 6551 water pump pliers

  • DIN ISO 8976 (no. 207 c)
  • With box joint and recess
  • 7-way adjustable (175 mm 6-way)
  • Anti-trap-protection
  • Chrome-vanadium

Technical specifications

  • L 302 mm
  • Handles: With roughened surface
  • Colour, black
Product type

Pipe wrench

Range (max.)

45 mm

Material properties

painted

polishing

Weight

520 g

Features

PVC-coated

Manufacturer part #

65516300

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486708 Stahlwille 6551 6 300 65516300 Pipe wrench

Description


· DIN ISO 8976 (no. 207 c) · with box joint and recess · 7-way adjustable (175 mm 6-way) · Clamp protection · Chrome-Vanadium

This text is machine translated.

Scope of delivery

  • 1x No. 6551 6 300, water pump pliers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.96€ 151.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)