• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 6572 6 300 65726300 Pipe wrench

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water pump pliers FastGrip No. 6572

  • patented
  • DIN ISO 8976
  • Pushed-through sliding joint with double support
  • Quick adjustment on the workpiece via push button
  • stepless and smooth running 10-way (180 mm), 12-way (240 mm), 15-way (300 mm) adjustable
  • Inductively hardened mole teeth - extremely hard and durable
  • Clamp protection against crushing injuries
  • Chrome-vanadium

Technical specifications

  • L 300 mm
  • Handles: With roughened surface
Product type

Pipe wrench

Range (max.)

44 mm

Material properties

polishing

Weight

530 g

Features

PVC-coated

Manufacturer part #

65726300

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486713 Stahlwille 6572 6 300 65726300 Pipe wrench

Description


· patented DIN ISO 8976 · pushed-through sliding joint with double support · Quick adjustment on the workpiece via push button · stepless and easy to move 10-way (180 mm), 12-way (240 mm), 15-way (300 mm) adjustable · Inductively hardened mole teeth - extremely hard and durable · Clamp protection against crushing injuries · Chrome-Vanadium

This text is machine translated.

Scope of delivery

  • 1x No. 6572 6 300, water pump pliers FastGrip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.96€ 167.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)