• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 730R/40/32 QUICK 96502053 Torque wrench set Calibrated to (ISO standards)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,399.00 / piece)
€ 1,399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque tool sets (812)

  • Lightning-fast setting
  • Adjustment without dismantling
  • 'Round green frame with the inscription: DIN EN ISO 6789-2.'

Technical specifications

Product type

Torque wrench set

Features

For bit sets

DIN standard

DIN EN ISO 6789-2:2017

Weight

9739 g

ISO standards

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2485838 Stahlwille 730R/40/32 QUICK 96502053 Torque wrench set Calibrated to (ISO standards)

User & Safety Instructions

User & Safety Instructions 2485838 Stahlwille 730R/40/32 QUICK 96502053 Torque wrench set Calibrated to (ISO standards)

Description

For general maintenance work. In a steel box.

Quick release
The QuickRelease safety lock prevents the unwanted loosening of the plug-in tools. They lock securely in place and are released again for a quick tool change only at the push of a button.

Low wear bending rod system
Our torque wrench is equipped with a low wear release system with bending rod. In contrast to conventional torque wrenches with spiral springs, the bending rod is not pre-stressed in unloaded condition, whereby a resetting of the spring to "0" is not necessary.

IN EN ISO 6789-2
Our torque wrenches and torque wrenches are professionally calibrated according to DIN EN ISO 6789-2 and delivered with an appropriate calibration certificate. We also calibrate the torque/angle wrench in accordance with VDI 2648-2. This ensures the accuracy and traceability of our tools.

This text is machine translated.

Scope of delivery

  • 1 Torque Wrench Service MANOSKOP® No. 730R/40 Quick: Measuring range: 80-400 N.·m ·
  • 1 pluggable ratchet, reversible 1/2" No. 735/20: 60 teeth · 1 square socket plug-in tool 1/2" No. 734/20 ·
  • 7 Maul slide-in tool No. 731/40: 13; 15; 17; 19; 22; 27; 30 mm · 1 lug insertion tool no. 3731/40: 24 mm · 7 Ring-putting tool No. 732/40: 13; 15; 17; 19; 22; 24; 27 mm · 10 socket wrench inserts with double hexagon 1/2" No. 50: 13; 14; 15; 17; 19; 22; 24; 27; 30; 32 mm · 1 Cross-handle 1/2" No. 506: L. 300 mm · 3 extensions 1/2" No. 509: L. 55; 130; 255 mm

Hints

With factory calibration certificate to DIN EN ISO 6789-2:2017

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,626.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)