• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 8 60 42010060 Impact ring spanner 60 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 228.22
-28 %
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

No. 8 impact ring spanner

  • Steel WILLESTABIL®
  • Chrome alloy steel, painted green

Technical specifications

  • a 42 mm
  • b: 82.5 mm
  • L 300 mm
  • Weight: 2394 g.
Product type

Impact ring spanner

Spanner size

60 mm

Material

Chrome steel alloy

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486280 Stahlwille 8 60 42010060 Impact ring spanner 60 mm

Description


· Steel WILLESTABIL® · Chrome-Alloy-Steel, painted green

This text is machine translated.

Scope of delivery

  • 1x No. 8 60, impact ring spanner

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)