• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stand PC microphone Elgato Wave:3 Transfer type (details):Corded Stand

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC microphone

Type

Stand

Transfer type

Corded

Features

Stand

Cable length

250 cm

Weight

305 g

Interfaces

USB C®

Sensitivity (microphone)

-25 dB

Frequency range

70 - 20000 Hz

Factory colour

Black

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584101 Stand PC microphone Elgato Wave:3 Transfer type (details):Corded Stand

Description

SPECIALLY FOR CONTENT CREATORSHigh-quality content needs first-class sound. You need a professional microphone that integrates directly into your setup – and a mixer to easily mix and edit all your audio sources. This is Wave:3 – your complete solution.INGENIOUSLY DESIGNEDElegant design Crystal clear audio. Reliable tactile operation. Wave:3 plays its role perfectly without stealing the show.WITH COMPONENTS FROM LEWITT AUDIOThe Vienna-based company LEWITT Audio operates its microphones under the strictest procedures for calibration and quality assurance, in the world's leading test facilities with experienced sound engineers. This is why audio technology from LEWITT can be found in well-known recording studios – and in our wave microphones. Show yourself to your audience with professional audio. TURN UP, WITHOUT CLIPPINGNow you don't have to keep an eye on the level while you're live, nor do you have to straighten distorted sound in post-production. When the input level reaches a peak value, the unique Clipguard technology immediately directs the sound to a second signal path with a lower volume. This way you get clean audio no matter how loud you hear. MASTERFUL SUBMIXINGCreate two completely independant mixes – one for you, one for your audience – to control and test both effortlessly during work. THE NEXT LEVEL FOR YOUR WORKFLOWStream Deck works seamlessly with Wave Link to give you full control of your studio. Easily define keys that mute audio sources, adjust levels, or skip songs – all was you could imagine. Or create multiple actions to simultaneously adjust audio, lighting, and camera with one tap. This is advanced A/V automation in direct range. Tactile and fully customizable. A hybrid mixing solution like no other.

This text is machine translated.

Scope of delivery

  • Wave:3, USB-C cable (250 cm), desktop stand, microphone arm adapter, quick start guide

More interesting products

(*All information is plus legal VAT)