• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stand Studio microphone Rode NT1 Signature Cobalt Transfer type (details):Corded

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Large membrane condenser microphone

  • Special edition
  • Gold-steamed and elastic stored capsule
  • 137 dB SPL

Technical specifications

Product type

Studio microphone

Type

Stand

Transfer type

Corded

Frequency response

20 Hz -20 kHz

Characteristics

Cardioid/unidirectional

Impedance

100 Ohm

Cable length

6 m

Connector

XLR3-F TO XLR3-M

Weight

311 g

Width

52 mm

Height

190 mm

Length

52 mm

Dim

(L x W x H) 52 x 52 x 190 mm

Sensitivity (microphone)

-32 dB

Factory colour

Cobalt-blue

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338362 Stand Studio microphone Rode NT1 Signature Cobalt Transfer type (details):Corded

Description

The NT1 Signature impresses with the silky-transparent sound of the legendary NT1-A, the chord-straight bass frequency response of the black NT1 and the extremely low internal noise of the NT1 5th generation – together an ideal combination for vocals, speech, acoustic guitars, piano and wings, orchestra strings and many more sound sources. Thanks to the minimum internal noise of only 4 dBA, the NT1 Signature is perfectly suitable for low-noise instruments. With a limiting sound pressure level of 142 dB, there is also nothing to prevent it from being used for recording guitar and bass amplifiers, for pick-up microphone-based brass instruments, as drum overhead or for other loud sound sources. Thanks to its compact dimensions and light weight, the NT1 Signature can be positioned easily and stably even with simple tripods.

This text is machine translated.

Features

  • Special edition; gold-vaporized and elastic stored 1"-capsule Directional characteristic Cardioid; limit sound pressure level 148 dB SPL
  • Sensitivity 25 mV/Pa
  • Very low internal noise: 4dBU
  • Transmission range 20 Hz to 20 kHz
  • Power supply: Phantom power 24 V/48 V.
  • Metal housing

Scope of delivery

  • With 6 bits. Deluxe spider SM6 with integrated pop protection
  • High quality XLR cable (6 m)
  • Dust bag

More interesting products

(*All information is plus legal VAT)