• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stand USB microphone Rode NT-USB Mini Transfer type (details):USB Stand

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rode NT-USB Mini

  • High-quality condenser capsule, which provides warmth and presence for a clear, professional sound.
  • Directional characteristic with cardioid characteristic, optimized for the reduction of room sound and other external noises.
  • Smooth frequency response that sounds incredible in a variety of applications.
  • Built-in pop filter for reducing the sealing noise.
  • Unique removable magnetic table stand for shock and shock absorption, which is easy to remove.
  • Integrated 360-degree swivel mount for quick and easy positioning on a desk, microphone stand or studio arm.
  • Studio quality headphone amplifier with precise level control and switchable zero latency monitoring to eliminate annoying echoes.
  • Class-compatible USB output, which works seamlessly with computers and tablets, easy to use - simply connect and record.
  • 'RØDE Authorised Dealer' logo with a tick in a circle on a black background.

Technical specifications

Product type

USB microphone

Type

Stand

Transfer type

USB

Frequency response

20 - 20.000 Hz

Features

Stand

Weight

585

Width

54.5 mm

Height

141.9 mm

(Ø)

89.3 mm

Dim

(Ø x H) 89.3 mm x 141.9 mm

Interfaces

USB C®

Headphone jack (3.5 mm)

Factory colour

Multicolour

Depth

120 mm

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2273534 Stand USB microphone Rode NT-USB Mini Transfer type (details):USB Stand

User & Safety Instructions

User & Safety Instructions 2273534 Stand USB microphone Rode NT-USB Mini Transfer type (details):USB Stand

Description

The NT-USB Mini brings the flawless sound quality of RØDE's world-class studio microphones to a compact, easy-to-use desktop USB microphone. Designed to deliver crystal clear, professional sounding sound directly to a computer or tablet, it is the perfect microphone for gamers, podcasters, musicians, streamers, business people and content creators who want to be heard in full definition.

The NT-USB Mini has a headphone amplifier in studio quality and a high-quality 3.5-mm headphone output, complete with precise volume control, so that you can monitor your audio signals without any problem. There is also a switchable latency-free monitoring mode to eliminate annoying echoes when tracking vocals or recording instruments. It's incredibly easy to set up and use, with simple controls, a built-in pop filter, and a class-compliant USB output that works seamlessly with computers or tablets without the need for drivers or software. Simply connect the device to your Mac, PC or tablet with the supplied USB cable and press Record.

The NT-USB Mini has a unique removable magnetic table stand - this not only offers a stable base on every desk, but can also be removed easily and attached to a microphone stand or studio arm. This and the unique 360-degree swivel mount mean that you can position the microphone wherever it is needed to achieve the best possible recording.

The NT-USB Mini is the perfect supplement for every desktop or home studio setup. With a width of only 89 mm and a height of 141 mm, it is very compact and takes only a fraction of the valuable space on the desk. It also looks fantastic - sleek and stylish, with clean lines and a modern esthetic. The construction made of sturdy steel and reinforced nylon resin ensures that the NT-USB Mini can cope with the tough requirements of recordings everywhere and at any time.

This text is machine translated.

Scope of delivery

  • USB cable

System requirements

  • Windows, iOS

More interesting products

(*All information is plus legal VAT)