• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stand USB microphone Rode PodMic USB White Transfer type (details):Corded

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynamic XLR/USB speaker microphone

  • White special edition
  • Large diaphragm capsule with elastic mounting
  • Directionality: Kidney
  • Sensitivity 1.4 mV/Pa
  • Frequency range 50 Hz - 14 kHz
  • XLR3-M (analog) and USB-C* (digital) connection
  • Compatible with Windows, Mac, Android and iOS (MFI-certified)
  • Ultra-low noise High-Gain Revolution™ Preamp
  • Integrated DSP with high pass filter, noise gate, compressor and Aphex®
  • 3.5 mm TRS headphone output for latency-free direct monitoring
  • Headphone volume control with integrated monitor pushbutton
  • Monitoring can be switched to a computer or smartphone signal
  • Double-layered stainless steel single-layer basket with integrated pop filter
  • Robust full metal casing
  • Swivel mount with 5/8" thread
  • Dimensions 110 x 62 x 175 mm
  • Weight: 896 g.

Technical specifications

  • Windows 10/Mac OS 10.15 or later
Product type

USB microphone

Type

Stand

Transfer type

Corded

Frequency response

50 Hz - 14 kHz

Characteristics

Cardioid/unidirectional

Impedance

320 Ohm

Cable length

3 m.

Connector

USB-C TO USB-C

Weight

896 g

Width

110 mm

Height

175 mm

Length

62 mm

Dim

(L x W x H) 62 x 110 x 175 mm

Interfaces

USB C®

Sensitivity (microphone)

-57 dB

Factory colour

Black

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338364 Stand USB microphone Rode PodMic USB White Transfer type (details):Corded

Description

A dynamic microphone specially developed for speech applications, which is extremely suitable for podcasts, for streaming and for use in radio, radio plays and synchronous studios: It sounds rich in detail, full, silky and balanced. Owing to XLR and USB connection the PodMic USB White can be used flexibly. Either classical via XLR with a good pre-amp/audio interface or one can switch over the USB-C socket with the microphone signal digitally in a computer or a Smart or iPhone®.

The audio interface built into the PodMic USB White is first-class - with an ultra-low noise high-gain preamp and audiophile A/D-converters. The built-in DSP chip in PodMic USB White is spectacular and very helpful. This means that the speech signal can already be given a highly professional sound in the microphone with a high-pass filter, noise gate, compressor and Aphex®.

To the left of the USB-C connection there is a 3.5 mm headphone jack, so that one can listen to each other without latency during the recording (direct monitoring). The headphone volume control has an integrated pressure switch, with which one can switch over from direct monitoring to computer signal. An LED below the USB-C port indicates the respective status: Green = microphone signal (direct monitoring) and red = signal from the computer or mobile device.

The PodMic USB White weighing just under 1 kg has a fork-holder, with which it can be fixed at a table stand or microphone arm and then aligned comfortably with the speaker The use of a spider can be dispensed with, the microphone capsule itself is flexibly suspended and the swivel mounting internally decoupled from the body so that one does not get any problems with impact noise. The PodMic USB White is discussed from the front, a distance of approx. 3 to 20 cm is optimal. As a dynamic microphone, the PodMic USB White is much less sensitive than a condenser microphone – Ideal for studios and recording rooms, in which ambient noise is a problem.

Via the free configuration software "RØDE Central" the PodMic USB White can be equipped with the current firmware. In addition, RØDE Central is used to make the desired DSP settings in the microphone. Once done, the selected settings are retained.

Note: Because of its special circuit, the PodMic USB White does not tolerate phantom power via XLR. It does not fail, but delivers a much too low level when there is 48 volts. This is not a defect If you want to use the PodMic USB White analog via XLR with an audio interface (while there is nothing to talk about), make sure that phantom power is not activated at the input in question.

The casing of the PodMic USB White is made of solid brass, the two-layered one-body is made of stainless steel. The microphone is made in RØDEs's main plant in Silverwater, Sydney. The scope of delivery includes an attachable foam pop protection as well as a 3 m USB-C to USB-C cable.


This text is machine translated.

Scope of delivery

  • Including attachable foam pop protection
  • Incl. 3 m USB-C on USB-C cable

More interesting products

(*All information is plus legal VAT)