• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stand USB microphone Sennheiser Profile Transfer type (details):USB Switch, Stand, incl. cable

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Profile USB-microphone with table base

  • Push-pull condenser capsule with directional characteristic cardioidAdjustable tilt function with self-locking jointOn gentle pressure, this mute button with LED ringGain regulator

Technical specifications

  • Table base ØxH 98 x 18 mmTable base 60 gUSB Type-C (USB 2.0 Full-Speed)3.5 mm TRS
Product type

USB microphone

Type

Stand

Transfer type

USB

Frequency response

20 - 18500 Hz

Characteristics

Cardioid/unidirectional

Impedance

16 Ω

Features

Switch

Stand

incl. cable

Cable length

1.2 m

Weight

350 g

Height

152 mm

(Ø)

50 mm

Dim

(Ø x H) 50 mm x 152 mm

Interfaces

USB C®

Audio stereo (3.5 mm jack)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2804762 Stand USB microphone Sennheiser Profile Transfer type (details):USB Switch, Stand, incl. cable

User & Safety Instructions

User & Safety Instructions 2804762 Stand USB microphone Sennheiser Profile Transfer type (details):USB Switch, Stand, incl. cable

Description

With Profile USB Microphone, performance meets user-friendliness. With the condenser capsule with cardioid characteristic, this USB-C® powered microphone provides sound quality and design over everything. Designed for podcasting and streaming, it has three basic controls: Gain controls for microphone input level adjustment, mixer controls to balance the microphone and audio of the terminal, and volume controls for adjusting headphone volume while listening.

The profile has an adjustable tilt function with self-locking joint so that you can align the microphone exactly to the sound source. Depending on your needs, you can either opt for the profile with table stand for the compact comfort or the set with boom arm for optimum positioning.

Simple Plug-and-Play
We know that setting up a podcast session or a live stream in flawless audio can be very tedious – but it doesn't have to be. With the profile you only need a simple connection, in order to get the desired sound. The profile is powered via USB-C® and puts audio quality and user-friendliness first - without interface or complex software. Your end device recognizes the profile automatically – you experience real Plug-and-Play.

The sound you are looking for
Whether you're just starting out or an experienced professional who wants to simplify his setup, the profile provides a natural, warm sound that emphasizes the character and presence of the human voice. This condenser microphone with cardioid features is based on a developed capsule in Germany and offers a sound, which will impress you and your audience on the spot. To ensure you always get the best sound, the multi-function LED ring changes from green to orange if the signal overmodulates.

Direct control at the microphone itself
Don't get us wrong, software has quite its authority… But simply turning a knob to control the sound can be very convenient when you are fully in action. The gain control can be used to adjust the microphone sensitivity and effectively adjust the input level for your session. The mixer control enables you to adjust the balance between your microphone and the audio of the terminal, so that you can listen in, so that WAS is important to you. The separate volume control offers quick access, in order to easily adjust the headphone level, and with the soft mute-button you can mute your microphone silently.

Form and function
If you want to get good audio quality, everything revolves around the placement of the microphone. The profile streaming set contains a boom arm in elegant and modern design - Ideal for use in front of the camera. Built-in cable routing and supplied 3 m USB-C® cable provide flexibility in positioning and help keep your workspace in order. To achieve the best results and ensure clarity and warmth of the sound, place the profile 15 cm away from the sound source.

This text is machine translated.

Features

  • Power supply via USB-C® (MacOS/iPadOS/Windows/Android)
  • Condenser capsule with directional characteristic cardioid for professional sound and for the suppression of sounds outside the axis
  • Adjustable tilt function with self-locking joint for optimum positioning
  • On gentle pressure, mute button with LED ring for on/off display
  • Gain controller with LED-ring for displaying input power and overdrive
  • Mixer control for adjusting the balance between microphone and terminal level
  • 3.5-mm headphone output for listening in the audio signal
  • Headphone volume control
  • Robust metal housing and high quality finish

Scope of delivery

  • Profile USB-Microphone
  • Profile table stand
  • USB-C cable (1.2 m)
  • User manual.

System requirements

  • Device with USB-C® (MacOS/iOS/iPadOS/Windows/Android)

More interesting products

(*All information is plus legal VAT)