• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stand USB studio microphone Thronmax M2P-BKIT Transfer type (details):Corded Stand, incl. cable, incl. clip, incl. bag,

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 155.00
-29 %
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Thronmax Mdrill One Pro (M2P-BKIT) condenser microphone set, black

  • HD recordings in studio quality
  • Patented Vertigain technology. Recorded sounds become up to 10% clearer than with conventional microphones
  • 4 directional characteristics: Kidney-shaped (for streaming, gamers and instruments), stereo (vocals), bi-directional (interviews or duets), 360° omnidirectional (e.g. telephone conferences)
  • With universal thread for e.g. microphone shock, microphone stands, stands, etc.
  • Perfect for Youtube and Gamer or telephone conferences

Technical specifications

Product type

USB studio microphone

Type

Stand

Transfer type

Corded

Frequency response

20Hz - 20 kHz

Characteristics

Selectable

Features

Stand

incl. cable

incl. clip

incl. bag

incl. pop filter

Cable length

3 m

Weight

720 g

Width

11.55 cm

Height

11.55 cm

Length

22.48 cm

Dim

(L x W x H) 22.48 x 11.55 x 11.55 cm

Interfaces

USB C®

Audio stereo (3.5 mm jack)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2136378 Stand USB studio microphone Thronmax M2P-BKIT Transfer type (details):Corded Stand, incl. cable, incl. clip, incl. bag,

Description

No more second-class sound and experience the sound quality of Thronmax! The Merrill One Pro not only convinces through its appearance, but also has a lot to offer technically. Whether for streamers, gamers or musicians, THE M2P-B offers everything with its 3 condenser capsules and 4 recording patterns, so that your recordings receive a particularly clear and full sound. For a simple and easy handling, the Mdrill One Pro has buttons to mute the microphone and set the directional characteristics, as well as volume and gain control and can be attached to almost all usual microphone stands thanks to its microphone holder with universal thread. Thus, you can decide at any time how to integrate the microphone best in your personal gaming/streaming setup. With the patented Vertigain technology your recorded sounds become up to 10% clearer than with conventional microphones. The set contains 1x M2P 96 kHz microphone in black, cloth travel bag, dust-proof protective cover, foam wind protection, pop filter, adapter for microphone stands, 3/8" internal thread - 5/8" external thread adapter, user manual.

This text is machine translated.

Features

  • Supports MAC, WINX, PS4 and Linux
  • Includes 1x M2P 96kHz microphone in black, cloth travel bag, dust-proof protective cover, foam wind protection, pop filter, adapter for microphone stands, 3/8" internal thread - 5/8" external thread adapter, user manual
  • Sampling rate: 96kHz, 24 bit recording
  • Frequency: 20Hz – 20kHz
  • Port 1: 3.5mm Aux-in
  • Connection 2: USB-C (incl. 3m braided USB-C cable)
  • 3x 16mm capacitor capsules
  • RGB LED control light with 7 color modes
  • Mute button.

Scope of delivery

  • Thronmax Merrill One Pro microphone
  • Fabric travel bag
  • Dust-proof protective sleeve
  • Foam windscreen.
  • Pop filter
  • Adapter for microphone stands
  • Base
  • User manual
  • USB (Type C) cable 3 3M
  • Thronmax sticker

More interesting products

(*All information is plus legal VAT)