• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-20-092 Saw set

1/4
Application
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wood saw set 3-in-1

  • 3 IN 1 SAWS SET
  • Universal train set, metal saw blade and compass saw blade
  • Soft hand-grip for optimum grip and comfort
  • No tools required to change saw blades
  • 250mm/10 universal saw blade with 11 teeth per inch - for general woodwork and cut
  • 200mm/8 compass saw blade with 9 teeth per inch - for fine work (cut patterns and shapes)
  • 150mm / 6 metal saw blade with 24 teeth per inch - for cutting metals and plastics
  • Adjustable hand grip for optimum use of force and clean cuts
  • 9-20-092: Counter display with 8 saw sets
  • Sheets are not available individually

Technical specifications

Product type

Saw set

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897754 STANLEY 0-20-092 Saw set

Description

Stanley 0-20-092 wood saw set 3-in-1

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)