• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-42-323 Straight edge 200 cm 1 mm/m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Guide plate aluminum 200cm

  • Aluminium guide rail
  • Aluminium body
  • Hand grips and end caps made of impact resistant ABS plastic
  • Grips are removed from each other 1 m - comfortable handling
  • Vertical spirit level lined with ABS plastic and screwed to body
  • Horizontal spirit level lined with ABS plastic and connected to body
  • Width 10 cm, Height 18 cm
  • Two bubble levels
  • Available in sizes 150 and 200 cm
  • Accuracy 1 mm/m

Technical specifications

Product type

Straight edge

Length

200 cm

Level accuracy

1 mm/m

Material

Aluminium

Width

10 cm

Height

18 cm

Dim

(L x W x H) 200 x 10 x 18 cm

Type

0-42-323

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903765 STANLEY 0-42-323 Straight edge 200 cm 1 mm/m

Description

Stanley 0-42-323 directional aluminum 200cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)