• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-84-006 Round nose pliers

1/12
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat round pliers FatMax VDE straight, 160mm

  • Flat round pliers FatMax VDE straight 160 mm
  • Elastic precision tips, high load-bearing capacity
  • Long, flat, round jaws, straight
  • Serrated gripping surfaces
  • Inductive hardening of blades, suitable for hard and soft wires
  • High-quality tool steel, hand-ground, induction-hardened
  • Two-color bi-material handle sleeve insulation
  • Insulated up to 1,000V (VDE/GS, IEC 60900)

Technical specifications

Product type

Round nose pliers

Manufacturer part #

0-84-006

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903837 STANLEY 0-84-006 Round nose pliers

Description

Stanley 0-84-006 Flat round pliers FatMax VDE straight, 160mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)