• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-84-496 Round nose pliers

1/9
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FatMax round-nosed pliers, 16 mm

  • Two-component grip for secure hold and comfort
  • Hand-ground, induction-hardened blades for long life and high precision
  • Heat treated quality steel for long durability
  • Corresponds to DIN
  • ASO
  • ANSI

Technical specifications

Product type

Round nose pliers

Manufacturer part #

0-84-496

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903848 STANLEY 0-84-496 Round nose pliers

Description

Stanley 0-84-496 Round pliers FatMax, 165mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)