• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-84-009 0-84-009 VDE Side cutter 160 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FatMax VDE side-cutting pliers, 160mm

  • FatMax Side cutter 160 mm
  • Optimum power transfer and high cutting performance
  • Inductive hardening of blades, suitable for hard and soft wires
  • With shorter lever
  • High-quality tool steel, hand-ground, induction-hardened
  • Two-color bi-material handle sleeve insulation
  • Insulated up to 1,000V (VDE/GS, IEC 60900)

Technical specifications

Product type

Side cutter

Manufacturer part #

0-84-009

Range of use

VDE

Length

160 mm

Material

Tool steel

Material properties

tempered

Weight

196 g

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903843 STANLEY 0-84-009 0-84-009 VDE Side cutter 160 mm

Description

Stanley 0-84-009 side-cutter FatMax VDE, 160mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)