• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-95-619 1-95-619 Tool box Silver

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolbox Stanley galvanized 23

  • Spacious tool box made of metal-plastic composite for the secure transport of tools and accessories
  • Robust construction
  • strong, durable and non-rusting
  • Large, rust-free closures
  • Ergonomic bi-material handle
  • Spacious metal body
  • Recess in lid for processing the work-pieces
  • Continuous metal hinge between cover and body
  • Higher stability than with point hinges
  • Removable strap
  • Option to lock the box with a padlock
  • Available in three sizes

Technical specifications

Product type

Tool box

Factory colour

Silver

Width

300 mm

Height

250 mm

Length

700 cm

Depth

700 mm

Dim

(L x W x H) 700 cm x 300 mm x 250 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903717 STANLEY 1-95-619 1-95-619 Tool box Silver

Description

Stanley 1-95-619 tool box Stanley galvanized 23

This text is machine translated.

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)