• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-96-179 Mobile phone Tool belt bag (L x W x H) 24 x 15.5 x 6 cm

1/6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belt pouch Mini Nylon

  • Belt pouch Stanley
  • Belt pocket for mobile phone and personal items
  • Stable 600 Denier Cordura-nylon
  • Large bag with zip-closure over the entire length
  • Suitable for documents, keys, etc.,
  • Padded back for optimum seat and comfort
  • Covered pocket at the front for personal items
  • Can be attached quickly and easily to any belt
  • Dimensions 24 x 6 x 15.5 cm

Technical specifications

Dim

(L x W x H) 24 x 15.5 x 6 cm

Product type

Tool belt bag

Car phone holder features

Padded

Range of uses

Mobile phone

Material

Nylon

Factory colour

Black

Length

24 cm

Height

6 cm

Width

15.5 cm

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2904130 STANLEY 1-96-179 Mobile phone Tool belt bag (L x W x H) 24 x 15.5 x 6 cm

Description

Stanley 1-96-179 guitar case mini nylon

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)