• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY COB LED Headlamp battery-powered 300 lm 10 h SXLS50100E

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

390 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Aluminium construction
  • Adjustable headband made of nylon
  • Magnetic
  • Adjustable side marker
  • On/off switch with push button
  • 2 modes
  • Radiation projection: Up to 25m
  • 3 W INTEGRATED COB LED

Technical specifications

Luminous flux (range)

200 lm - 499.9 lm

Product type

Headlamp

Bulb type

COB LED

Light duration (max.)

10 h

Power supply (LOV)

battery-powered

Factory colour

Black

Weight

100 g

Dim

(L x W x H) 88 x 38 x 38 mm

Weight, information

incl. batteries

Light duration (high)

4.5 h

Light duration (low)

10 h

Illumination range (high)

25 m

Luminous flux (high)

300 lm

Luminous flux (low)

100 lm

Width

38 mm

Height

38 mm

Length

88 mm

Features

Adjustable

Detachable

Magnetic holder

Waterproof

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375953 STANLEY COB LED Headlamp battery-powered 300 lm 10 h SXLS50100E

Description

This aluminum LED head torch from Stanley has an adjustable nylon head band for a comfortable fit and an adjustable light, which can be re-positioned without having to take it off the head. It has a magnetic design on one side and an on/off switch with 2 modes: Low 100 lumens/high 300 lumens. The battery lasts up to 10 hours at low and 4.5 hours at high brightness.

Whether you're a professional craftsman, a handyman or just someone who appreciates reliable lighting for tasks, Stanley work lighting has the perfect solution for you. Supported by our commitment to quality, longevity and precision, our work lighting products will illuminate your work area with brilliance, efficiency and safety. Choose Stanley work lighting and experience the difference that superior lighting can make in your daily tasks.

Stanley work lighting solutions are designed to withstand even the toughest conditions, whether on a construction site in extreme weather conditions or in a workshop with heavy machinery. The robust construction and high quality materials ensure that our lighting products can withstand the tough demands of everyday use and provide you with reliable lighting for years to come.


No work is like the other, and the lighting requirements are not the same. Stanley work lighting offers a wide range of products tailored to the various work needs:

Task Lights: Illuminate your work area with focused, glare-free light that improves visibility and reduces eye strain on meticulous tasks.
Portable work lights: Take powerful lighting with you wherever you are with our portable work lights. Rechargeable battery options free cables without compromising brightness.
Magnetic lamps: Our magnetic worklamps adhere securely to metal surfaces and offer a hands-free lighting solution so that you can concentrate on the task to be performed.
Stand lamps: For larger work areas or when you need to illuminate an entire area, our stand lights offer an adjustable height and an adjustable angle to suit your needs.
Head lamps: With our comfortable and powerful head lamps you have both hands free and at the same time maintain a perfect view - Ideal for practical work in confined spaces.

This text is machine translated.

Features

  • Requires 3 x 1.5 V AAA batteries (batteries included)

Scope of delivery

  • 1x headlamp
  • 3 x 1.5 V AAA batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)