• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMST1-75791 Tool box

1/18
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolbox cantilever Pro 26

  • Cantilever design allows working on 2 levels
  • Protection class IP53
  • water and rust resistant
  • Clear window in the lid

Technical specifications

Product type

Tool box

Width

400 mm

Height

300 mm

Length

500 cm

Dim

(L x W x H) 500 cm x 400 mm x 300 mm

Weight

2720 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903709 STANLEY FMST1-75791 Tool box

Description

Stanley FMST1-75791 Cantilever Pro 26 tool box

This text is machine translated.

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)