• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY JetCut 2-15-595 Crosscut saw 570 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crosscut saw

Saw blade length

450 mm

No. of teeth (per inch)

11

Material (handle)

Plastic

Length

570 mm

Weight

450 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595939 STANLEY JetCut 2-15-595 Crosscut saw 570 mm

Description

Features

  • Screwed and welded handle made of bi-material for maximum safety and comfort and
  • improved 2X hard point teeth for longer service life
  • Aggressive teeth with 3 cutting edges for faster and more accurate to say
  • 45° and 90°-stopper
  • 11 teeth/inch for particularly clean edges, hard wood, laminated boards and plastic
  • 0.7 mm strong saw blade for greater stability and precision.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)