• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Screwdriver/magazine attachment 1/4" (6.3 mm)

1/17
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 13 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FM REGULAR RATCHET MULTI-BIT - 12 BITS

  • Bit screwdriver with ratchet ratchet ratchet ratchet with 40 teeth for speed during screwing, accuracy and high torque 3-way adjustable ring (screws, releasing, blocking) - ergonomic bi-material hand grip for comfortable and powerful screw

Technical specifications

Product type

Screwdriver/magazine attachment

Drive

1/4" (6.3 mm)

Screwdriver features

incl. torque wrench

Downforce

1/4" (6.3 mm)

Content

13 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897925 STANLEY Screwdriver/magazine attachment 1/4" (6.3 mm)

Description

Stanley FMHT0-62690 FM REGULAR RATCHET MULTI-BIT - 12 BITS

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)