• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SFMCPS620M1-QW V 20 Rechargeable battery Cordless debrancher + battery, + charger Li-ion

1/7
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless debrancher

Operating type

Rechargeable battery

Technology

Li-ion

Rechargeable battery capacity (details)

4.0 Ah

Blade length

200 mm

Chain speed

1.9 m/s

Battery voltage

18 V

Features

+ battery

+ charger

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740923 STANLEY SFMCPS620M1-QW V 20 Rechargeable battery Cordless debrancher + battery, + charger Li-ion

Description

Product Strengths:|Stanley® FATMAX® V20 18 Volt Battery Push Button|20 cm Sword and 1.9m/s Chain Speed for fast, efficient working|Extended range of up to 4.5 m allows convenient care of trees and high shrubs|Integrated Branch Hook for pulling branches, That remains stuck in the tree after cutting|Chain brake stops the chain in less than 1 second for maximum safety|Automatic chain lubrication ensures effortless use and minimum maintenance requirements|Rubberised hand grip and soft grip on the telescopic rod ensure a fatigue-free and safe working

This text is machine translated.

Scope of delivery

  • 1 x 4.0 Ah rechargeable batteries
  • quick charger

What kind of Branch Pruners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)