• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT0-05926 Bit holder Phillips

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dry-construction bit holder, magnetic

  • Bit holder,magnetic.
  • Magnetic holder
  • Steel ring for protecting the gypsum board
  • Can be used with 10 mm or 8 mm drill chuck

Technical specifications

Product type

Bit holder

Weight

0.36 kg

Content

1 pc(s)

Material

Steel

Features

Bit holder

Downforce

Phillips

Size

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2904020 STANLEY STHT0-05926 Bit holder Phillips

Description

Stanley STHT0-05926 magnetic dry construction bit holder

This text is machine translated.

More interesting products

(*All information is plus legal VAT)