• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STST83397-1 Tool box

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-level cantilever Toolbox

  • Convenient cantilever of the Essential Retention Line
  • Two shelves enable good organization and quick access
  • The sturdy base allows simple working out of the toolbox
  • Robust metal locks for durability
  • More security thanks to the eyelet for a padlock (not included)
  • Simple closing by pulling at the handle
  • Volume: 24 liters
  • Max. load carrying capacity 22 kg.

Technical specifications

Product type

Tool box

Width

300 mm

Height

300 mm

Length

500 cm

Dim

(L x W x H) 500 cm x 300 mm x 300 mm

Weight

2620 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2903731 STANLEY STST83397-1 Tool box

User & Safety Instructions

User & Safety Instructions 2903731 STANLEY STST83397-1 Tool box

Description

Stanley ST83397-1 Multi-level cantilever Toolbox

This text is machine translated.

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)