• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY V 20 Cordless pressure washer 100 bar

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

2x18V battery high-pressure cleaner V20, brushless motor, without battery and charger

  • Operating pressure (max.): 100 bar

Technical specifications

Product type

Cordless pressure washer

Features

Battery not included

Device type (fixed/mobile)

mobile

Operating type

Rechargeable battery

Operating pressure (max.)

100 bar

Hose length

6 m

Operating pressure (min.)

55 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740924 STANLEY V 20 Cordless pressure washer 100 bar

Description

Product Strengths:|Stanley® FATMAX® V20 2 x 18 Volt Battery Pressure Washer|Brushless Motor Technology Delivers Compact Design, Long Life and Maximum Lifetime|Wireless Cleaning Solution – No Access to Power or Water Line Required|Suction Function to Take Water from a Tank|100 Pressure Settings: Low (55 bar), High (70 bar), Boost (3 bar – 5 min max.)|Effective Water Filter, efficiently removes impurities and ensures thorough cleaning|Watertight battery housing ensures reliable protection against moisture|accessory storage directly on the device for quick and easy access|"Roll case" design with reinforced housing and wheels protects the machine and makes it easier to use and transport|Telescopic handle – For easy transport and storage|Weather Guard: offers reliable moisture and dust protection|Maximum run times with the turbo nozzle (low): up to 37 min. With 2x 18 V 6.0 Ah|Supplied without battery/charger - Operation via new, more powerful Stanley® FATMAX® V20 lithium ion 18V battery (2.0 Ah, 4.0 Ah or 6.0 Ah)

This text is machine translated.

Hints

Without battery and without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)