• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY V 20 Cordless pressure washer 24 bar

1/23
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

18V battery pressure cleaner V20, 1 x 4.0 Ah rechargeable battery, quick charger

  • Operating pressure (max.): 24 bar

Technical specifications

Product type

Cordless pressure washer

Features

incl. battery

Device type (fixed/mobile)

mobile

Operating type

Rechargeable battery

Operating pressure (max.)

24 bar

Operating pressure (min.)

13 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740920 STANLEY V 20 Cordless pressure washer 24 bar

Description

Product Strengths:|Stanley® FATMAX® V20 18 Volt Battery Pressure Cleaner|5-in-1 Nozzle: 5 different water streams for powerful and gentle applications|Wireless Cleaning Solution – No access to power or water line required|Suction function to remove water from a tank for example|2 Pressure settings: Low (13 bar), High (24 bar)|Effective water filter that efficiently removes impurities and ensures thorough cleaning|Waterproof battery housing provides reliable protection against moisture|Maximum run times (low): up to 57 min. With 18 V 4.0 Ah

This text is machine translated.

Scope of delivery

  • 1 x 4.0 Ah rechargeable batteries
  • quick charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)