• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stäubli LQ-4A-39 Jack plug Plug Pin diameter: 4 mm Grey 1 pc(s)

1/4
Product type
Jack plug
Connector type
Plug
Pin Ø
4 mm
Nominal current
32 A
Nominal current - rounded value
32 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

4 mm single plug completely gray

  • 32 A Grey

Technical specifications

Product type

Jack plug

Connector type

Plug

Pin Ø

4 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Factory colour

Grey

Manufacturer part #

64.1043-28

Type

LQ-4A-39

Dim

(Ø) 3.9 mm

Content

1 pc(s)

Insulation material

Gold plated

Contact material

CuZn

Dimensions

4 mm

Nominal voltage

30 V

60 V

(Ø)

3.9 mm

Type

LQ-4A-39

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788356 Stäubli LQ-4A-39 Jack plug Plug Pin diameter: 4 mm Grey 1 pc(s)

Description

Stackable, Ø 4 mm, with springed MULTI-LAM for the self-mounting of measurement leads. Solder connection.

This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)