
Highlights & Details
Magnetic measurement adapter XMA-7
- CAT III 1000 V
- Nominal current 2 A
- Socket Ø 4 mm;Blue
Technical specifications
- Product type
Safety test probe
- Connection
4 mm jack connector
- Nominal voltage
1000 V
- Factory colour
Blue
- Reading category
CAT III 1000 V
- Jack diameter
4 mm
- Length
54 mm
- Tip diameter
7 mm
- Tip material
Nickel
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Height
33 mm
- (Ø)
4 mm
- Plug features
Insulated
- Reading category
CAT III 1000 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 122869 Stäubli XMA-7 Safety test probe 66.9516-23 4 mm jack connector CAT III 1000 V Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 122869 Stäubli XMA-7 Safety test probe 66.9516-23 4 mm jack connector CAT III 1000 V Blue 1 pc(s)
Information
Information 122869 Stäubli XMA-7 Safety test probe 66.9516-23 4 mm jack connector CAT III 1000 V Blue 1 pc(s)

























