
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
LED interior lighting SH-5.656
- Osram LED technology
- ESD Protection
- Pushbutton switch
- Connection cable with tinned ends
- Low installation height
Technical specifications
- Dim
(L x W x H) 605 x 17 x 16 mm
- Product type
LED interior lighting
- Bulb type
LED (monochrome)
- LEDs
66
- Fastening method
Magnetic fastening
- Operating voltage
12 V
- Factory colour
Silver
White
Milk glass
- Colour temperature (max.)
4.500 K
- Weight
120 g
- Content
1 pc(s)
6.6 W
- Colour
Neutral white
- Luminous flux
550 lm
- Width
17 mm
- Height
16 mm
- Length
605 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1884937 Staudte-Hirsch LED interior lighting 570027 SH-5.656 LED (monochrome) 12 V (L x W x H) 605 x 17 x 16 mm
Description
Versatile LED interior lighting - low dimensions, easy installation
The LED interior lighting offers everything you expect from a high-quality LED light strip: the energy-efficient OSRAM LEDs provide neutral white light. The glare-free diffuser ensures a homogeneous illumination. The integrated ESD protection (electrostatic discharge) protects against harmful voltage spikes from the on-board power supply and extends the life of the LEDs significantly. In addition, the bbeleuchtung by the following plus points:
Fast attachment with the help of strong adhesive magnet (drill or adhesive is not required)
Integrated on/off push button switch saves the installation of an additional switch
Easy installation thanks to 1 m connection cable with tinned ends
Thanks to its compact design, the low installation height and the low weight is the stable interior lighting versatile and can be used to save space.
Ideal as a cabinet lamp or for lighting in vehicles, e.g. in DIY, Serv Icef, emergency vehicles, caravans, mobile homes, etc. or as an additional lighting of machines in production and industry.
This text is machine translated.
The LED interior lighting offers everything you expect from a high-quality LED light strip: the energy-efficient OSRAM LEDs provide neutral white light. The glare-free diffuser ensures a homogeneous illumination. The integrated ESD protection (electrostatic discharge) protects against harmful voltage spikes from the on-board power supply and extends the life of the LEDs significantly. In addition, the bbeleuchtung by the following plus points:
Fast attachment with the help of strong adhesive magnet (drill or adhesive is not required)
Integrated on/off push button switch saves the installation of an additional switch
Easy installation thanks to 1 m connection cable with tinned ends
Thanks to its compact design, the low installation height and the low weight is the stable interior lighting versatile and can be used to save space.
Ideal as a cabinet lamp or for lighting in vehicles, e.g. in DIY, Serv Icef, emergency vehicles, caravans, mobile homes, etc. or as an additional lighting of machines in production and industry.
This text is machine translated.
Features
- Powerful Osram LED technology
- Integrated ESD protection
- Push button switch on/off
- 1 m connection cable with tinned ends
- Compact design, timeless design
- Low installation height
- Color reproduction index: CRI 80
- LED life up to 35000 h
- Protection class III
- Protection rating: IP20
- Material: Aluminium casing
- Cover: plastic
What kind of Car Interior Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































