User & Safety Instructions 2359305 Steba 360800 LB 8 Humidifier 25 m² White/black
Description
The LB 8 humidifier is a real eye-catcher in white design. Elegant in the room it provides for the perfect room air with a small shower experience. Especially in the cold season, heaters and air conditioning systems dry out the room air. In order to feel comfortable in a room, there should be a relative humidity of about 40 to 60 percent. If it lies clearly below it, one quickly notices a scratchy neck and dry mucous membranes. This is not only unpleasant, but also provides pathogens with ideal growth conditions. Electrical assistants can quickly remedy this situation if the air is too dry. The Steba LB 8 humidifier even has ultrasonic nebulisation up to max. 300ml/h. On the LED display, one of the three speed levels can be set via Touch Control. The desired air humidity can be selected between 30 and 90 percent. The LB 8 humidifier also has a 12-hour timer. A ceramic filter softs the water while a safety cut-off occurs when no water is present. But with a water tank of 5.5 L, this should not happen too often. In addition, the LB 8 has a large lid opening, which makes it easy to fill and clean. The LB 8 is very quiet at just 35 dB and is ideally suited for rooms up to 25qm. As an additional feature, it has a use for fragrance aroma. Here you can add your own fragrance note, for example lavender fragrance, because it has a calming effect especially before sleeping.
This text is machine translated.
Features
Use for fragrance aroma
Ultrasonic nebulisation up to max. 300 ml/h.
Humidity control 30% to 90%
3 speed levels.
12 h timer
LED screen
Touch control
Water tank 5.5 liters
Safety shut-off in the absence of water
Scope of delivery
Humidifiers
Ceramic filter
User manual
Description
The LB 8 humidifier is a real eye-catcher in white design. Elegant in the room it provides for the perfect room air with a small shower experience. Especially in the cold season, heaters and air conditioning systems dry out the room air. In order to feel comfortable in a room, there should be a relative humidity of about 40 to 60 percent. If it lies clearly below it, one quickly notices a scratchy neck and dry mucous membranes. This is not only unpleasant, but also provides pathogens with ideal growth conditions. Electrical assistants can quickly remedy this situation if the air is too dry. The Steba LB 8 humidifier even has ultrasonic nebulisation up to max. 300ml/h. On the LED display, one of the three speed levels can be set via Touch Control. The desired air humidity can be selected between 30 and 90 percent. The LB 8 humidifier also has a 12-hour timer. A ceramic filter softs the water while a safety cut-off occurs when no water is present. But with a water tank of 5.5 L, this should not happen too often. In addition, the LB 8 has a large lid opening, which makes it easy to fill and clean. The LB 8 is very quiet at just 35 dB and is ideally suited for rooms up to 25qm. As an additional feature, it has a use for fragrance aroma. Here you can add your own fragrance note, for example lavender fragrance, because it has a calming effect especially before sleeping.