• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba 361200 LR 12 Air purifier 80 m³ White

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Air cleaner with PM 2.5 fine dust sensor, UV sterilization & HEPA (H13) filter

  • 4 power levels
  • Works quietly
  • UV sterilization against viruses, bacteria and allergens

Technical specifications

Product type

Air purifier

Cleaning power (max.)

150 m³/h

Suitable for rooms up to

80 m³

Features

LED lighting

Operating voltage

230 V

30 W

SPL

40 dB

Factory colour

White

Width

270 mm

Height

350 mm

(Ø)

220 mm

Dim

(Ø x H) 220 mm x 350 mm

Weight

3 kg

Content

1 pc(s)

Depth

390 mm

Product type description

sonstiges Bewässerungsmaterial

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476185 Steba 361200 LR 12 Air purifier 80 m³ White

Description

The indoor air in your own household is often more polluted than you initially assume. Regular ventilation with wide open windows is a good way to refresh the room air and prevent mold formation. However, in addition to the particles already contained in the household, the fresh air also allows (fine) dust, pollen and other pollutants to enter the living room.
The Steba air purifier LR 12 provides a solution to the problem. The powerful indoor air purifier combats pollutants, removes odors and improves the air quality in your living rooms. The device is particularly suitable for asthmatics and allergy sufferers, but also for families with small children or pets: The air looks like freshly washed and breathing is immediately easier.
Equipped with a PM 2.5 fine dust sensor, it measures the air quality in real time and adjusts its performance (four power stages) automatically. The determined air condition is displayed in three colors: Green - optimal, yellow - moderate, red - bad. The filter system consists of several filter stages, which achieve an especially efficient cleaning of the air: The built-in HEPA filter of class H13 filters 99.95% of the pollen, bacteria and the fine dust in the air. The integrated activated carbon filter also binds odors and gaseous pollutants. A highly effective ionizer enriches the air with ions and thus creates a pleasant room climate, which was a positive effect on our well-being.
The LR 12 is very quiet with a sound emission value of 40 dB and impresses with a minimum power consumption of maximum 30 watt. With a cleaning capacity (CADR = Clean Air Delivery Rate) of up to 150 m3/h, it is suitable for room sizes of approx. 30 m2 or 80 m³ and is ideal for use in shared rooms as well as in bedrooms.

This text is machine translated.

Features

  • Pm 2.5 Fine dust sensor for real-time measurement of air quality and its visual display:
  • green = optimal
  • yellow = moderate
  • red = bad
  • UV sterilization against viruses, bacteria and allergens
  • HEPA (H13) & activated charcoal filter: Filters 99% fine dust, pollen and odors
  • Ion generator for a pleasant room climate: Acts dust and odor-resistant and increases the well-being
  • ideal for allergy sufferers
  • Automatic program with independant adjustment of the power stage to air quality
  • Minimum power consumption (max. 30 W)
  • 4 power levels
  • Operates quietly (40 dB)
  • Cleaning performance (CADR) up to 150 m³/h.
  • For rooms up to approx. 30 m² or 80 m³"

Scope of delivery

  • Air Purifiers
  • HEPA (H13) & activated charcoal filter
  • User manual

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)