• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba 361900 LR 9 Air purifier 20 m² White, Light blue

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Air purifier with HEPA (H13) and activated charcoal filter

  • With ion generator
  • 3 power levels:
  • With activated charcoal filter
  • This text is machine translated.

Technical specifications

Product type

Air purifier

Cleaning power (max.)

42 m³/h

Suitable for rooms up to

20 m²

Features

Built-in ionizer

Operating voltage

230 V

25 W

SPL

45 dB

Factory colour

White

Light blue

Cable length

0 cm

Width

240 mm

Height

320 mm

Length

130 mm

Dim

(L x W x H) 130 x 240 x 320 mm

Weight

1.3 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383497 Steba 361900 LR 9 Air purifier 20 m² White, Light blue

Description

Features

  • HEPA (H13) - & activated charcoal filter: Filters 99% fine dust, pollen and odors
  • Ion generator for a pleasant room climate: Acts dust and odor-resistant and increases the well-being
  • ideal for allergy sufferers
  • Minimum power consumption (max. 25 Watt)
  • 3 power levels:
  • Operates quietly (45 dB)
  • Cleaning performance (CADR) up to 42 m³/h.
  • For rooms up to approx. 20 m² or 55 m³

Scope of delivery

  • Air Purifiers
  • User manual

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)