• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 052546 110039170 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 14.7 W Colours (LEDs): Neutral white

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED SPOTLIGHT LS 150 S BLACK

  • Power= 14.7 W
  • Total luminous flux= 1375 lm
  • Colour temperature= 4000 K
  • Neutral white
  • A stylised pictogram shows a human figure and wavy lines representing sensors on an orange background. Beneath it reads 'Sensor'.

Technical specifications

  • Recommended installation height: 1.8 - 2 m.
Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

14.7 W

14.7 W

4000 K

Colour

Neutral white

1375 lm

Total luminous flux

1375 lm

PIR detection angle (horizontal)

240°

Coverage max. (width)

12 m

Adjustable on-time (min.)

10 s

Adjustable on-time (max.)

15 min

Light features

Incl. motion detector

Incl. dimmer

Swivelling

Pivoted

Rotation range (max.)

160°

Swivel range (max.)

150°

Protection class

I

IP44

Factory colour

Black

Material

Plastic

Weight

0.883 kg

Dim

(L x W x H) 176 mm x 15.5 cm x 21.5 cm

E (A - G)

Type

Black - With Sensor

Colour rendering index

80-89

Light bulb included

Yes

Width

15.5 cm

Height

21.5 cm

Length

176 mm

Depth

17 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1762485 Steinel 052546 110039170 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 14.7 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 1762485 Steinel 052546 110039170 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 14.7 W Colours (LEDs): Neutral white

Warranty Terms

Warranty Terms 1762485 Steinel 052546 110039170 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 14.7 W Colours (LEDs): Neutral white

Description

Extremely bright, extremely robust and extremely attentive: The LS 150 LED sensor spotlight. With neutral white light (4000 K) and 1375 lm light output at 14.7 W power consumption, the spotlight is ideal for lighting larger areas around the house as required. The infrared sensor has a good 12 m range and offers a detection angle of 240°. The robust aluminum radiator can be swiveled and attached to an optionally available corner wall bracket. The bright LED sensor spotlight is available in black and white.

This text is machine translated.

Features

  • With ceramic reflector
  • 1760 lm brightness at only 22.6 W consumption
  • The radiator is switched on and off manually by means of a switch.

Scope of delivery

  • Fitting Material
  • User manual.

Hints

Infrared motion detectors respond best in a tangential direction (parallel) to the sensor. It is radial on the sensor to, the infrared rays very late cut and will reduce the range.

More interesting products

(*All information is plus legal VAT)