• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 068233 MH5 KF SC Hot air blower incl. rechargeables, incl. charger, incl. case 900 W

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STEINEL battery hot air gun mobile heat MH 5 incl. 5.5 Ah battery and charger

  • Immediately ready to start thanks to the temperature boost from 0 to 300 °C in 4 seconds
  • Temperatures between 50°C and 500°C and 6 air flow stages (up to 300l/min)
  • Including LCD display, LED lighting on the base of the device
  • Security lock button for safe working
  • Powerful 18 V battery with 5.5 Ah from the CAS-Alliance

Technical specifications

Product type

Hot air blower

Temperature settings

50 - 500 °C

900 W

Operating voltage

18 V

Width

72 mm

Weight

2.25 kg

Type

Incl. 1x battery 5.5 Ah, charger, case

Features

incl. rechargeables

incl. charger

incl. case

Air volume

300 l/min

Length

225 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2522316 Steinel 068233 MH5 KF SC Hot air blower incl. rechargeables, incl. charger, incl. case 900 W

User & Safety Instructions

User & Safety Instructions 2522316 Steinel 068233 MH5 KF SC Hot air blower incl. rechargeables, incl. charger, incl. case 900 W

Information

Information 2522316 Steinel 068233 MH5 KF SC Hot air blower incl. rechargeables, incl. charger, incl. case 900 W

Conformity certificate

Conformity certificate 2522316 Steinel 068233 MH5 KF SC Hot air blower incl. rechargeables, incl. charger, incl. case 900 W

Warranty Terms

Warranty Terms 2522316 Steinel 068233 MH5 KF SC Hot air blower incl. rechargeables, incl. charger, incl. case 900 W

Description

Until now, the professional use of hot air blowers has always been connected to the availability of a socket. Our developers have now faced the challenge of making hot air more flexible to use. With the new STEINEL battery-operated hot air blowers you can work productively immediately after the start of the device. With the help of the patented STEINEL heating technology, 300 °C is available to the user in less than 4 seconds. In conjunction with the 18 V CAS-batteries, professional craftsmen are now able to use hot air wirelessly in difficult accessible places or for quick repair work.

This text is machine translated.

Features

  • Simple temperature setting via joystick
  • Optimized device center of gravity
  • Non-slip base
  • Hanging option
  • Suitable for plug-in "standard nozzles"

Scope of delivery

  • Storage case
  • 5.5 Ah CAS battery
  • Charger
  • User manual

More interesting products

(*All information is plus legal VAT)