• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 089382 HM 1620 S Hot air blower 1600 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steinel hot air gun HM 1620 S 1600W hot air blower 500° C.

  • Ideal for removing stickers and labels, repairs, shrink-wrapping electrical cables. Loosening or repairing even hot glue
  • 1600W for powerful applications
  • 2 temperature settings adjustable to 300/500°C.
  • Air quantity adjustable to 240 or 450 l/min for optimum control
  • 2.2m power cable for more flexibility
  • Mikant heating

Technical specifications

Product type

Hot air blower

Temperature settings

300 °C

500 °C

1600 W

Operating voltage

230 V

Width

86 mm

Weight

717 g

Air volume

240 l/min

450 l/min

Length

252 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3338761 Steinel 089382 HM 1620 S Hot air blower 1600 W

User & Safety Instructions

User & Safety Instructions 3338761 Steinel 089382 HM 1620 S Hot air blower 1600 W

Warranty Terms

Warranty Terms 3338761 Steinel 089382 HM 1620 S Hot air blower 1600 W

Description

Powerful. Multipurpose Easily. Remove stickers and paint, deform plastic, light the grill or finally grow the skis again: There is a lot to do around the house and elsewhere. The hot air blower HM 1620 S helps to master the challenges of the daily routine easily. The two-stage adjustable all-rounder works in the temperature range of 300 or 500 °C, has an optimized center of gravity for fatigue-free working as well as an integrated thermal protection. And all this at a weight of just 670 grams.

This text is machine translated.

Scope of delivery

  • Hot air gun HM 1620 S

More interesting products

(*All information is plus legal VAT)