• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 089504 HEISSLUFTGEBLAESE HM 2620 E Hot air blower brushless 2300 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Steinel 089504 HEISSLUFTGEBLAESE HM 2620 E Hot air blower brushless 2300 W

  • Temperature adjustable in 10°C steps from 50-700°C.
  • Air quantity adjustable from 150-500l/min.
  • Display for the optimal control and 4 storage programs for repeated work
  • Brushless motor for a life of 10,000 hours
  • Ceramic heating system, if necessary interchangeable via Plug&Play
  • Easy and ergonomic, with one-handed operation
  • 3M long power cable for flexibility
  • Ideal for welding of thermoplastic roof and bitumen, welding of linoleum floors, loosening of glued carpets, industrial applications for drying and shrinking processes

Technical specifications

Product type

Hot air blower

Temperature settings

50 - 700 °C

2300 W

Operating voltage

230 V

Width

91 mm

Weight

1.16 kg

Features

brushless

Air volume

150 - 500 l/min

Length

358 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385103 Steinel 089504 HEISSLUFTGEBLAESE HM 2620 E Hot air blower brushless 2300 W

User & Safety Instructions

User & Safety Instructions 3385103 Steinel 089504 HEISSLUFTGEBLAESE HM 2620 E Hot air blower brushless 2300 W

Information

Information 3385103 Steinel 089504 HEISSLUFTGEBLAESE HM 2620 E Hot air blower brushless 2300 W

Warranty Terms

Warranty Terms 3385103 Steinel 089504 HEISSLUFTGEBLAESE HM 2620 E Hot air blower brushless 2300 W

Description

Powerful. Precise. Professional.
For all, who are satisfied with only the best in terms of power and precision: The 2300 W strong hot-air blower HM 2620 E can be controlled by joystick in exact 10 °C steps between 50 - 700 °C and it can be set here 4 individual programs. Equally simply works the continuous control of the air quantity between 150 - 500 l/min, at full air pressure Power of 4,000 Pa. The powerful, brushless motor helps our powerful hot air blower to over 10,000 working hours. Thanks to the especially robust design as well as the specially welded and protected electronics with fine dust filter, changeable ceramic heating and the robust 3M long HO7 power cable it is a reliable companion at every construction site.

Series 7 – Designed for daily continuous use by heavy users.
Heavy users need this. In daily continuous use, full power and precise setting of the temperature and air quantity is essential. Our 7 series hot air blowers with battery or cable are designed for robustness and durability at daily high performance. Built for daily use and developed with our customers - perfect for the toughest requirements.

This text is machine translated.

Features

  • LCD display, residual heat display, cool-down function, restart protection, thermal protection switch-off, Thermal protection, fine dust filter

Scope of delivery

  • Professional bar-hot air blower HM 2620 E

More interesting products

(*All information is plus legal VAT)