• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 089559 HM 2020 E Hot air blower 2200 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steinel hot air blower HM 2020 e 2200W hot-air pistol 630°C

  • Ideal for shrinking electrical cables, welding plastics, foil work, removing soldering electrical components
  • 2200 W with display and remaining heat indicator for additional security
  • Temperature continuously adjustable from 80-630°C in 10°C steps
  • 3 air flow levels of 150-500l/min for the most varied materials
  • High-quality ceramic heating
  • 2.2m power cable for flexible handling

Technical specifications

Product type

Hot air blower

Temperature settings

80 - 630 °C

2200 W

Operating voltage

230 V

Width

86 mm

Weight

880 g

Air volume

150 l/min

500 l/min

Length

253 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3338763 Steinel 089559 HM 2020 E Hot air blower 2200 W

User & Safety Instructions

User & Safety Instructions 3338763 Steinel 089559 HM 2020 E Hot air blower 2200 W

Warranty Terms

Warranty Terms 3338763 Steinel 089559 HM 2020 E Hot air blower 2200 W

Description

Powerful. Precise. Digital Professional DIY enthusiasts rely on the robust hot air blower HM 2020 E. The electronically controlled device with 2200 W power is simple to operate with a joystick, regulates the temperature from 80 to 630 °C and offers comfortable working thanks to the LCD display. The residual heat display warns of the hot exhaust pipe. With the temperature adjustable in 10°C steps and the powerful fan, the high-end device can be used almost anywhere – with cable shrinking, welding, deformation and many other challenges.

This text is machine translated.

Scope of delivery

  • Hot air gun HM 2020 E

More interesting products

(*All information is plus legal VAT)