• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 550318 Twilight switch Black 230 V 1 maker

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Twilight switch night matic 2000 black

  • Automatic lighting
  • For controlling lighting systems for house fronts, land and the like
  • Switches light ON automatically at dusk and OFF again in the morning

Technical specifications

  • Location: In the outdoor area
  • Mounting: wall
  • Protection class: 2
Product type

Twilight switch

Twilight settings

2 - 10 lx

Operating voltage

230 V

Self-consumption

0.8 W

Contact type

1 maker

Max. switching capacity

1000 W

Switching capacity (light bulbs)

1000 W

Switching capacity (light tubes)

500 W

IP54

Factory colour

Black

Dim

(L x W x H) 37 x 74 x 99 mm

Length

37 mm

Width

74 mm

Height

99 mm

Depth

37 mm

Mounting type

Surface-mount

Weight

200 g

240 V

Surface mounted (plaster)

Black

74

TRUE

99 mm

37 mm

Other

Thermoplastic

Plastic

-20-50 °C

9005

FALSE

IP54

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 520197 Steinel 550318 Twilight switch Black 230 V 1 maker

User & Safety Instructions

User & Safety Instructions 520197 Steinel 550318 Twilight switch Black 230 V 1 maker

Warranty Terms

Warranty Terms 520197 Steinel 550318 Twilight switch Black 230 V 1 maker

Description

Ideal for controlling lighting systems, which at night house fronts, land, shop window or other surfaces illuminieren. The night matic 2000 registered the ambient brightness and turns on the connected lights in the evening when the twilight threshold automatically on and off again at dawn.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.