• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 550615 Twilight switch White 230 V 1 maker

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Twilight switch night matic 3000 white

  • Variable off at night
  • Twilight setting
  • Natural light compensation

Technical specifications

  • Location: In the outdoor area
  • Mounting: wall
  • Protection class: 2
  • Night saving mode: variable off at night
Product type

Twilight switch

Features

+ timer

Operating voltage

230 V

Self-consumption

0.8 W

Contact type

1 maker

Max. switching capacity

1000 W

Switching capacity (LED)

600 W W

Switching capacity (energy saving bulbs)

500 W

Switching capacity (light bulbs)

1000 W

Switching capacity (halogen bulbs)

1000 W

Switching capacity (light tubes)

500 W

IP54

Factory colour

White

Dim

(L x W x H) 37 x 74 x 99 mm

Length

37 mm

Width

74 mm

Height

99 mm

Depth

37 mm

Weight

200 g

240 V

Surface mounted (plaster)

White

74

TRUE

99 mm

37 mm

Other

Thermoplastic

Plastic

-20-50 °C

9010

FALSE

IP54

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1513626 Steinel 550615 Twilight switch White 230 V 1 maker

User & Safety Instructions

User & Safety Instructions 1513626 Steinel 550615 Twilight switch White 230 V 1 maker

Warranty Terms

Warranty Terms 1513626 Steinel 550615 Twilight switch White 230 V 1 maker

Description

The microprocessor-controlled dimmer switch night matic 3000 Vario controls lighting systems for the nightly illumination of buildings, property, garden and other surfaces. It has a range of intelligent functions: With the Vario Night saving mode can be programd via a rotary control a fixed time, in the night light is desired or needed. The lighting is then to the defined time is automatically switched off and on again in the morning. This will also saves power. The twilight threshold can be set individually simply by pressing a button. And the function Self-light compensation ensures that third-party lights in the vicinity not function disturbing effect.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.54€ 49.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)