• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 066116 Twilight switch Anthracite 230 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steinel twilight sensor NightmatIQ Plus anthracite, smart light sensor, operated via APP

  • Twilight switch for automatic night-time lighting of house fronts, gardens, shop windowsLinear flat design made of UV-resistant materialWireless setting via Bluetooth and free Steinel Connect APPIndividual time settings via timer, night saving mode, teach function and twilight threshold (1-1000 lux)Delivery includes Mounting material and plastic-free packaging

Technical specifications

  • Placement: Outdoor areaMounting location: WallMounting type: Surface, wallAmbient temperature: -20 °C to +40 °CTechnology, sensors: Light sensorMounting height 1.80 m - 4 mTwilight setting 1 1000 lx
Product type

Twilight switch

Operating voltage

230 V

Self-consumption

0.5 W

Max. switching capacity

1000 W

Switching capacity (LED)

250 W W

Switching capacity (light tubes)

250 W

IP54

Factory colour

Anthracite

Dim

(L x W x H) 38 x 95 x 95 mm

Length

38 mm

Width

95 mm

Height

95 mm

Depth

150 mm

Weight

1000 g

240 V

Surface mounted (plaster)

Anthracite

95

95 mm

38 mm

Other

Other

Plastic

-20-40 °C

FALSE

Matt

IP54

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2873035 Steinel 066116 Twilight switch Anthracite 230 V

User & Safety Instructions

User & Safety Instructions 2873035 Steinel 066116 Twilight switch Anthracite 230 V

Warranty Terms

Warranty Terms 2873035 Steinel 066116 Twilight switch Anthracite 230 V

Description

Modern design meets smart comfort. Night light – but in the smart way: The NightmatIQ Plus twilight switch equipped with modern Bluetooth technology presents itself in a straight design and scores with outstanding user comfort. When twilight threshold is reached in the evening, all connected lamps go (max. 1000 W/ LED: 250 W). Automatically at the same time – and house entrances, properties, gardens or shop windows radiate reliably in most beautiful light. And thanks to protection class IP 54 in any weather. The lights automatically switch off just in time for dawn. The twilight threshold at which the sensor reacts and the lighting becomes active can be set individually according to need with the help of the Steinel Connect APP – from 1 to 1000 lux ambient brightness. Thanks to Bluetooth Mesh, the NightmatIQ Plus can be connected and adjusted wirelessly with different Steinel Connect lamps. The Night matIQ Plus is equipped with a practical Teach-in function for setting the twilight threshold and offers further useful functions with the night-saving mode and the individual time setting. The twilight switch is available in white and anthracite.

This text is machine translated.

Features

  • APP controlTime SwitchNight saving modeTeach function

Scope of delivery

  • Twilight switchesInstallation material (2x dowel, 2x screw, sealing plugs)

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)