• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 10.32.8.230.0000 Twilight switch White 230 V 0.25 min up to 30 s

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Halogen-free: Yes
  • Surface: Untreated
  • On delay [s]: 15
  • Switch-off delay [s]: 30
  • Swivel: No.
  • Material quality: Thermoplastic
  • Max. Switching current (resistive load) [A]: 16
  • Material: Plastic
  • Operating temperature [°C]: -30 - 70
  • Switch-off brightness [lx]: 1- 80
  • Suitable for C load: Yes
  • Switch-on brightness [lx]: 1- 80
  • RAL number (similar): 7035
  • Design of the sensor: Light sensor installed
  • Transparent: No.
  • Surface type: Matt
  • Suitable for protection class (IP): IP54
  • With automatic night switch-off: No.
Product type

Twilight switch

Operating voltage

230 V

Max. switching capacity

2300 W

Time range (min.)

0.25 min

Timing range (max.)

30 s

Timing range

0.25 min up to 30 s

Factory colour

White

230 V

Surface mounted (plaster)

White

58.6

TRUE

110.6 mm

40 mm

Untreated

Thermoplastic

Plastic

-30-70 °C

FALSE

Glossy

IP54

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2474496 Finder 10.32.8.230.0000 Twilight switch White 230 V 0.25 min up to 30 s

Description

Twilight switch for outdoor installation, IP 54, 2 normally open contacts 16 A, contact material AgSnO2, max. inrush current 120 A for 5 ms, max. switching power at 230 V AC: AC1 3700 VA, lamp loads: Incandescent and halogen lamps 2300 W, energy-saving lamps 500 W, LED (230 V AC) 500 W, LV halogen lamps or LED with EVG 500 W, LV halogen lamps or LED with KVG 1000 W, fluorescent lamps with EVG 1200 W, fluorescent lamps with KVG 850 W, with LED, including adapter for pole mounting, switching threshold: Switch-on threshold: 1-80 Lux, operating voltage 230 V AC

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.54€ 46.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)